MP-3020-3100-40-80
LED Uni-Color White 128lm 4000K Chip LED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-3020-3100-40-80
Secondary Manufacturer Part#: MP-3020-3100-40-80
- RoHS 10 Compliant
- Tariff Charges
The mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality.
- High efficacy
- CRI Options: Minimum 70, 80, 90
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- RoHS compatible
- RoHS and REACH compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 4000 K | ||
| 2.6 x 1.6 mm | ||
| Rectangular | ||
| 128 lm | ||
| 260 °C | ||
| 120 mA | ||
| 10.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 105 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 2 x 0.52 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |