PDP SEO Portlet

MP-3014-1100-27-90

LED Chip Warm White 2700K 150mA 2-Pin SMD T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-3014-1100-27-90
Secondary Manufacturer Part#: MP-3014-1100-27-90
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
90
2700 K
23 lm
260 °C
150 mA
3 V
510 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
2
3 x 1.4 x 0.52 mm
5 V
Industrial
MP-3014-1100
SMD
Chip LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  195000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.02618
50000+
$0.0255
100000+
$0.02465
200000+
$0.0238
400000+
$0.02295