PDP SEO Portlet

MP-2016-1100-50-80-D4-CD-M3

LED Uni-Color White 24lm 5000K Chip LED 2-Pin SMD T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-2016-1100-50-80-D4-CD-M3
Secondary Manufacturer Part#: MP-2016-1100-50-80-D4-CD-M3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality.

  • High efficacy
  • CRI Options: Minimum 70, 80, 90
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHS compatible
  • RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80000  Mult:5000  
USD $: