MP-2016-1100-40-90
Click image to enlarge
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-2016-1100-40-90
Secondary Manufacturer Part#: MP-2016-1100-40-90
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.7 x 1.3 mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 80 °C | ||
| 2SMD | ||
| 2 | ||
| 2 x 1.6 x 0.52 | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |