PDP SEO Portlet

MP-2016-1100-35-90

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-2016-1100-35-90
Secondary Manufacturer Part#: MP-2016-1100-35-90
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3500 K
1.7 x 1.3 mm
Rectangular
22 lm
120 mA
3.4 V
Surface Mount
Top Mount
-40 to 85 °C
2SMD
T/R
5 V
Industrial
Chip LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.01471
35000+
$0.01392
60000+
$0.01372
125000+
$0.01365
250000+
$0.01358