PDP SEO Portlet

MP-1919-2100-35-80

LED Uni-Color 116lm 3500K Chip LED 2-Pin SMD T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-1919-2100-35-80
Secondary Manufacturer Part#: MP-1919-2100-35-80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus XNOVA Cube LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-theartLEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality.The XNOVA Cube is a unique LED that provides the benefits of a wide emission angle within a compact footprint. The 1.9mm x 1.9mmpackage emits into a 170 degree viewing angle, enabling designers with new degrees of freedom to solve many of today’s mostchallenging lighting problems. The very wide viewing angle promotes Energy Star compliance for replacement lamps, and results inincreased mixing and uniformity for linear and area lighting. The miniature package size with high lumen density creates a “point source”of light that provides flexibility to develop innovative optical solutions. Additionally, the XNOVA Cube advances the hallmarkcharacteristics of the XNOVA family, including high efficacy and color fidelity. XNOVA LEDs – the right choice for color quality, efficacyand reliability.

  • Wide viewing angle: 170 degrees
  • Hot lumen color targeted
  • 1.63W maximum operating input power
  • Compact: 1.9mm x 1.9mm
  • High efficacy: up to 143 lumens per watt
  • Wide color selection: 2700K-5000K
  • 6V input
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHs and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: