PDP SEO Portlet

MP-1616-2100-57-80

LED Chip Cool White 5700K 200mA 2-Pin SMD T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-1616-2100-57-80
Secondary Manufacturer Part#: MP-1616-2100-57-80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
5700 K
Square
131 lm
260 °C
200 mA
6.9 V
1.63 W
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 80 °C
2SMD
2
1.6 x 1.6 x 0.9 mm
5 V
Industrial
SMD
Chip LED
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:80000  Mult:3000  
USD $:
1+
$0.07784