MP-1616-1103-22-90
LED Chip Warm White 2200K 200mA 2-Pin SMD T/R
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-1616-1103-22-90
Secondary Manufacturer Part#: MP-1616-1103-22-90
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 90 | ||
| 2200 K | ||
| 1.6 x 1.6 mm | ||
| Cube | ||
| 46 lm | ||
| 260 °C | ||
| 200 mA | ||
| 3.5 V | ||
| 700 mW | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 1.6 x 0.63 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 135 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |