PDP SEO Portlet

CXM-7-35-80-36-AA00-F2-3

LED Uni-Color White 750lm 3500K Chip LED 2-Pin SMD Tray

Manufacturer:Luminus Devices
Avnet Manufacturer Part #: CXM-7-35-80-36-AA00-F2-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High lumen output and efficacy typical
    • Over 720 lm, 125 LPW @ 3000K, 25ºC
    • Over 780 lm, 137 LPW @ 5000K, 25ºC
  • Complete CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
  • 80 or 90 CRI min. up to 95 min. in warm white
  • 2-step and 3-step MacAdam Ellipse color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Superior thermal conductivity for uniform heat spreading
  • Environmentally friendly: RoHS and Reach compliant
  • Color Rendering Index CRI (min .) - 80
  • 3-step MacAdam Ellipse

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
Need More?
USD $:
$ 1.05644
2400+
$1.05644
4800+
$1.05105
9600+
$1.04566
19200+
$1.04027
38400+
$1.03488
SubTotal:
$2,535.46