PDP SEO Portlet

CXM-7-30-80-9-AA02-F2-3

LED Uni-Color White 720lm 3000K Chip LED 2-Pin SMD Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXM-7-30-80-9-AA02-F2-3
Secondary Manufacturer Part#: CXM-7-30-80-9-AA02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3000 K
7.5 x 0.5 mm
720 lm
750 mA
11 V
Surface Mount
Top Mount
2SMD
2
13 x 13 x 1.37
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$1.0703
3200+
$1.0395
5600+
$1.0087
12000+
$0.9779
24000+
$0.9471