PDP SEO Portlet

CXM-32-40-80-54-AC00-F2-3

LED Uni-Color White 20205lm 4000K Chip LED 2-Pin SMD Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXM-32-40-80-54-AC00-F2-3
Secondary Manufacturer Part#: CXM-32-40-80-54-AC00-F2-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High lumen output and efficacy typical
    • Over 17,000 lm, >120 LPW @ 3000K, 85ºC
    • Over 19,000 lm, >135 LPW @ 5000K, 85ºC
  • CCT 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
  • CRI Ra 80 or 90 min. in all colors (except 5000K and 6500K)
  • CRI Ra 70 in 4000K, 5000K, and 6500K
  • R9 up to 85 min. CRI 98 typical in 2700K, 3000K, 3500K and 4000K
  • 2 and 3 SDCM color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Package thermal conductivity more than twice the industry average
  • Environmentally friendly: RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value
White
4000 K
Circular
20205 lm
3960 mA
56 V
Surface Mount
Top Mount
2SMD
Tray
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$24.64654
420+
$24.52207
720+
$24.39759
1500+
$24.27311
3000+
$24.14864