PDP SEO Portlet

CXM-32-35-80-54-AC40-F5-3

LED COB Warm White 3500K 5000mA Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXM-32-35-80-54-AC40-F5-3
Secondary Manufacturer Part#: CXM-32-35-80-54-AC40-F5-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High lumen output and efficacy typical
    • Over 16,405 lm, 133LPW @ 3000K, 90CRI, Tj = 85ºC
    • Over 21,040 lm, 171 LPW @ 5000K, 70CRI, Tj = 85ºC
  • CCT range 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K and 6500K
  • AccuWhite High Color Rendering, 97CRI Typ. Most CCTs
  • 3 SDCM color binning standard, 2 SDCM binning available
  • Excellent optical emission uniformitvy and color over angle consistency
  • Exceptional long term color stability
  • Superior thermal conductivity for uniform heat spreading
  • Environmentally friendly: RoHS and REACH compliant
  • UL recognized, file # E465703

Technical Attributes

Find Similar Parts

Description Value
Warm White
80
3500 K
21560 lm
5000 mA
55 V
Screw Mount
38 x 38 x 1.37 mm
COB LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$25.5816
600+
$25.4524
1200+
$25.3232
2400+
$25.194
4800+
$25.0648