PDP SEO Portlet

CXM-22-27-80-36-AC10-F3-3

LED Uni-Color White 6185lm 2700K Chip LED 2-Pin SMD Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXM-22-27-80-36-AC10-F3-3
Secondary Manufacturer Part#: CXM-22-27-80-36-AC10-F3-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XNova™ Chip-on-Board (COB) LED series offers a complete lighting class solution designed for high performance illumination applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures and can deliver color rendering greater than 97 at 2700K and 3000K and R9 equal to 95. These breakthroughs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality.

  • High lumen output and efficacy typical
  • Over 6,000 lm, 130 LPW @ 3000K, 25°C
  • Over 6,500 lm, 142 LPW @ 5000K, 25°C
  • CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
  • 80 or 90 CRI min. up to 95 min. in warm white
  • 3-step and 2-step MacAdam Ellipse color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Superior thermal conductivity for uniform heat spreading
  • Environmentally friendly: RoHS and REACh compliant

Technical Attributes

Find Similar Parts

Description Value
2700 K
22 x 0.5 mm
6185 lm
2560 mA
37.5 V
Surface Mount
Top Mount
2SMD
2
28 x 28 x 1.37
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$7.85714
600+
$7.43243
1000+
$7.3794
2000+
$7.34175
4000+
$7.3041