PDP SEO Portlet

CXM-14-35-90-36-AC40-F5-3

LED COB Warm White 3500K 2000mA Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXM-14-35-90-36-AC40-F5-3
Secondary Manufacturer Part#: CXM-14-35-90-36-AC40-F5-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
90
3500 K
3695 lm
2000 mA
37 V
Screw Mount
19 x 19 x 1.37 mm
COB LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1125  Mult:225  
USD $:
1125+
$4.865
1575+
$4.725
2700+
$4.585
5625+
$4.445
11250+
$4.305