CXM-14-27-90-36-AA00-F2-3
LED Uni-Color White 1395lm 2700K Chip LED 2-Pin SMD Tray
- RoHS 10 Compliant
- Tariff Charges
The LEDs™ benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.
- Extremely high optical output from a14 mm2 circular source: Up to 5,000 white lumens
- Round emitting aperture provides most efficient match to circular optical systems and narrow beam projectors
- Unencapsulated package preserves small etendue facilitating narrow beam optical system design
- Chip on board package assures straightforward system assembly with the best possible thermal performance for high power devices
- Integrated thermistor enables consistent temperature monitoring during operation for high system reliability
- High thermal conductivity package
- junction to heat sink thermal resistance less than 0.25°C/W
- Variable drive current: 1 A to 28A
- High CRI (92 typical) Daylight color temperatures for natural lighting
- Environmentally friendly: RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2700 K | ||
| 13.5 x 0.5 mm | ||
| 1395 lm | ||
| 1000 mA | ||
| 40 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2SMD | ||
| 2 | ||
| 18.5 x 18.5 x 1.37 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |