CXM-14-27-80-36-AC10-F3-3
LED Uni-Color White 2345lm 2700K Chip LED 2-Pin SMD Tray
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXM-14-27-80-36-AC10-F3-3
Secondary Manufacturer Part#: CXM-14-27-80-36-AC10-F3-3
- RoHS 10 Compliant
- Tariff Charges
- High lumen output and efficacy typical
- Over 2250 lm, 130 LPW @ 3000K, 25ºC
- Over 2460 lm, 142 LPW @ 5000K, 25ºC
- Complete CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
- 80 or 90 CRI min. up to 95 min. in warm white
- 2-step and 3-step MacAdam Ellipse color binning accuracy
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- Environmentally friendly: RoHS and Reach compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |