CVM-32-56-95-54-AC00-F2-2
LED Uni-Color White 31850lm 5600K Chip LED 2-Pin SMD Tray
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CVM-32-56-95-54-AC00-F2-2
Secondary Manufacturer Part#: CVM-32-56-95-54-AC00-F2-2
- RoHS 10 Compliant
- Tariff Charges
- High lumen output
- Over 25,000 lm @ 3150K, 25ºC
- Over 35,000 lm @ 5600K, 25ºC
- 3150K and 5600K CCT
- 95 CRI minimum
- 90 TLCI minimum
- 2 SDCM color binning accuracy
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- Environmentally friendly: RoHS and Reach compliant
- UL certified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 5600 K | ||
| Circular | ||
| 31850 lm | ||
| 0.0055 mA | ||
| 58 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2SMD | ||
| 2 | ||
| 38 x 38 mm | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |