PDP SEO Portlet

CVM-14-31-95-36-AA00-F2-2

LED Uni-Color White 2575lm 3050K Chip LED 2-Pin SMD Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CVM-14-31-95-36-AA00-F2-2
Secondary Manufacturer Part#: CVM-14-31-95-36-AA00-F2-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High lumen output
  • Over 25,000 lm @ 3150K, 25ºC
  • Over 35,000 lm @ 5600K, 25ºC
  • 3150K and 5600K CCT
  • 95 CRI minimum
  • 90 TLCI minimum
  • 2 SDCM color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Superior thermal conductivity for uniform heat spreading
  • Environmentally friendly: RoHS and Reach compliant
  • UL certified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $: