CTM-9-6527-90-36-TW01
COB LED Spot Module 12 LEDs Screw Mount Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White|Cool White | ||
| 95 | ||
| 615, 710 lm | ||
| 220 mA | ||
| 39 V | ||
| Screw Mount | ||
| 12 | ||
| -40 to 85 °C | ||
| 15 x 12 x 1.58 mm | ||
| 5 V | ||
| Industrial | ||
| COB LED Spot Module | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |