PDP SEO Portlet

CIM-14-30-90-36-AC40-F5-3

LED COB Warm White 3000K 1300mA Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CIM-14-30-90-36-AC40-F5-3
Secondary Manufacturer Part#: CIM-14-30-90-36-AC40-F5-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
90
3000 K
2215 lm
1300 mA
37 V
Screw Mount
19 x 19 x 1.37 mm
COB LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1125  Mult:225  
USD $:
1125+
$3.4055
1575+
$3.3075
2700+
$3.2095
5625+
$3.1115
11250+
$3.0135