PDP SEO Portlet

CHM-6-30-90-27-XH00-F2-3

LED Uni-Color White 980lm 3000K Chip LED 2-Pin SMD Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CHM-6-30-90-27-XH00-F2-3
Secondary Manufacturer Part#: CHM-6-30-90-27-XH00-F2-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High lumen output, density
  • Over 1,200 lumens, @ 3000K, 80 CRI, 85ÂșC
  • Over 4,100 lumens per square centimeter of Light Emitting Surface (LES)
  • Complete CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
  • CRI Ra 80 or 90 min. in all colors (except 6500K)
  • R9 up to 90 min. CRI 98 typical in 2700K, 3000K, 3500K and 4000K
  • 3 SDCM color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Package thermal conductivity more than twice the industry average
  • Environmentally friendly: RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $: