CHM-6-27-90-36-AA00-F2-3
LED Uni-Color White 500lm 2700K Chip LED 2-Pin SMD Tray
Click image to enlarge
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CHM-6-27-90-36-AA00-F2-3
Secondary Manufacturer Part#: CHM-6-27-90-36-AA0
- RoHS 10 Compliant
- Tariff Charges
Luminus XNova Chip-on-Board (COB) LED series offers a complete lighting class solution designed for high performance illumination applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures and can deliver color rendering greater than 97 at 2700K and 3000K and R9 equal to 95. These breakthroughs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality.
- High lumen output and efficacy typical
- Over 670 lm, 120 LPW @ 3000K, 25ºC
- Over 740 lm, 133 LPW @ 5000K, 25ºC
- CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
- 80 or 90 CRI min.. up to 95 min.. in warm white
- 2-step and 3-step MacAdam Ellipse color binning accuracy
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- Environmentally friendly: RoHS and REACh compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |