CHM-22-65-70-36-AC00-F2-3
LED Uni-Color White 9415lm 6500K Chip LED 2-Pin SMD Tray
- RoHS 10 Compliant
- Tariff Charges
- High lumen output and efficacy typical
- Over 8,200 lm, 118 LPW @ 3000K, 25ºC
- Over 8,900 lm, 131 LPW @ 5000K, 25ºC
- CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
- 80 or 90 CRI min. up to 95 min. in warm white
- 3-step and 2-step MacAdam Ellipse color binning accuracy
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- Environmentally friendly: RoHS and Reach compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6500 K | ||
| 22 x 0.5 mm | ||
| 9415 lm | ||
| 3840 mA | ||
| 37.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2SMD | ||
| 2 | ||
| 28 x 28 x 1.37 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |