PDP SEO Portlet

CHM-22-27-80-36-AC00-F2-3

LED Uni-Color White 7785lm 2700K Chip LED 2-Pin SMD Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CHM-22-27-80-36-AC00-F2-3
Secondary Manufacturer Part#: CHM-22-27-80-36-AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High lumen output and efficacy typical
    • Over 8,200 lm, 118 LPW @ 3000K, 25ºC
    • Over 8,900 lm, 131 LPW @ 5000K, 25ºC
  • CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
  • 80 or 90 CRI min. up to 95 min. in warm white
  • 3-step and 2-step MacAdam Ellipse color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Superior thermal conductivity for uniform heat spreading
  • Environmentally friendly: RoHS and Reach compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$10.425
600+
$10.125
1000+
$9.825
2000+
$9.525
4000+
$9.225