CHM-14-35-90-36-AC00-F2-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3500 K | ||
| 13.5 x 0.5 mm | ||
| 2745 lm | ||
| 1440 mA | ||
| 37.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2SMD | ||
| 2 | ||
| 19 x 19 x 1.37 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |