PDP SEO Portlet

CHM-14-30-90-36-AC02-F2-3

LED Uni-Color White 2475lm 3000K Chip LED 2-Pin SMD Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CHM-14-30-90-36-AC02-F2-3
Secondary Manufacturer Part#: CHM-14-30-90-36-AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Matching the human perception of “Pure white” light
  • Designed to provide the look and feel of ceramic metal halide lights
  • Wide product range from 1,000lm to over 10,000lm
  • 3000K and 3500K, 80 and 90CRI standard
  • 3 SDCM color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Package thermal conductivity more than the industry average
  • Environmentally friendly: RoHS and REACH compliant
  • UL Recognized, File # E465703

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1125  Mult:225  
USD $:
1125+
$4.587
1575+
$4.455
2700+
$4.323
5625+
$4.191
11250+
$4.059