PDP SEO Portlet

CHM-14-27-95-36-AA00-F2-3

LED Uni-Color White 2145lm 2700K Chip LED T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CHM-14-27-95-36-AA00-F2-3
Secondary Manufacturer Part#: CHM-14-27-95-36-AA00-F2-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus XNova Chip-on-Board (COB) LED series offers a complete lighting class solution designed for high performance illuminationapplications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures and candeliver color rendering greater than 97 at 2700K and 3000K and R9 equal to 95. These breakthroughs allow illumination engineers anddesigners to develop lighting solutions with maximum efficacy, brightness and overall quality.

  • High lumen output and efficacy typical
    • Over 3,050 lm, 121 LPW @ 3000K, 25°C
    • Over 3,500 lm, 138 LPW @ 5000K, 25°C
  • Complete CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
  • 80 or 90 CRI min. up to 95 min. with high R9 in warm white
  • 2-step and 3-step MacAdam Ellipse color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Superior thermal conductivity for uniform heat spreading
  • Environmentally friendly: RoHS and REACh compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1125  Mult:225  
USD $:
1125+
$5.03118
1575+
$5.00577
2700+
$4.98036
5625+
$4.95495
11250+
$4.92954