PDP SEO Portlet

CHM-11-40-80-36-XH00-F2-3

LED Uni-Color White 2435lm 4000K Chip LED Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CHM-11-40-80-36-XH00-F2-3
Secondary Manufacturer Part#: CHM-11-40-80-36-XH00-F2-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus Chip-on-Board (COB) LED series offers a complete lighting class solution designed for high performance illumination applications. The selection covers a wide lumen range from less than 400lm to over 25,000lm, all major color temperatures and can deliver color rendering greater than 95 at 2700K and 3000K and R9 greater than 90. These breakthroughs allow illumination engineers and designers to develop beautifully lit spaces without sacrificing efficacy, brightness and overall quality.

  • High lumen output, density
    • Over 3,450 lumens, @ 3000K, 80 CRI, 85ÂșC
    • Over 4,000 lumens per square centimeter of Light Emitting Surface (LES)
  • CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
  • CRI Ra 80 or 90 min. in all colors (except 6500K)
  • R9 up to 90 min. CRI 98 typical in 2700K, 3000K, 3500K and 4000K
  • 3 SDCM color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Package thermal conductivity more than twice the industry average
  • Environmentally friendly: RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1125  Mult:225  
USD $: