CFT-90-WCS-X11-UA600
LED Module COB LED 1 LED Screw Mount Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 6530 K | ||
| Square | ||
| Square | ||
| 3955 lm | ||
| 4.2 V | ||
| Screw Mount | ||
| Top Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| 28 x 26.75 x 3.93 mm | ||
| Industrial | ||
| COB LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |