PDP SEO Portlet

CFT-90-CG-L11-G200

Square LED Module 1 LED Screw Mount Tray

Manufacturer:Luminus Devices
Avnet Manufacturer Part #: CFT-90-CG-L11-G200
Secondary Manufacturer Part#: CFT-90-CG-L11-G200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
11.38 W
22.5 A
4.4 V
Screw Mount
1
28 x 26.75 x 4.04 mm
Square LED Module
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: