PDP SEO Portlet

CBT-90-W65S-C11-NB100

LED Uni-Color White 1830lm 6500K LED Board MCPCB

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBT-90-W65S-C11-NB100
Secondary Manufacturer Part#: CBT-90-W65S-C11-NB100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely high optical output:
    • Over 1830 White Lumens
  • High thermal conductivity package - junction to heat sink thermal resistance of only 0.92°C/W
  • Large, monolithic chip with uniform emitting area of 9 mm2
  • Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
  • Lumen maintenance of greater than 70% after 60,000 hours
  • Environmentally friendly: RoHS and Halogen compliant

Technical Attributes

Find Similar Parts

Description Value
White
6500 K
3 x 3 mm
Square
1830 lm
18000 mA
3.8 V
Surface Mount
Top Mount
-40 to 100 °C
MCPCB
42 x 28 x 5.7 mm
Extended Industrial
MCPCB
LED Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$77.17143
100+
$74.663
200+
$74.284
300+
$73.905
400+
$73.526