PDP SEO Portlet

CBT-90-W57H-C11-KA201

LED Uni-Color White 1120lm 5700K LED Board

Manufacturer:Luminus Devices
Avnet Manufacturer Part #: CBT-90-W57H-C11-KA201
Secondary Manufacturer Part#: CBT-90-W57H-C11-KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LEDs™ benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.

  • Extremely high optical output from a14 mm2 circular source: Up to 5,000 white lumens
  • Round emitting aperture provides most efficient match to circular optical systems and narrow beam projectors
  • Unencapsulated package preserves small etendue facilitating narrow beam optical system design
  • Chip on board package assures straightforward system assembly with the best possible thermal performance for high power devices
  • Integrated thermistor enables consistent temperature monitoring during operation for high system reliability
  • High thermal conductivity package
    • junction to heat sink thermal resistance less than 0.25°C/W
  • Variable drive current: 1 A to 28A
  • High CRI (92 typical) Daylight color temperatures for natural lighting
  • Environmentally friendly: RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
Top Mount
523 nm
28 x 42 x 5.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: