PDP SEO Portlet

CBT-90-UV-C31-L400-22

LED Uni-Color Ultraviolet 13.3W 405nm LED Board

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBT-90-UV-C31-L400-22
Secondary Manufacturer Part#: CBT-90-UV-C31-L400-22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Greater than 12 W of optical power from 400 nm to 410 nm.
  • High thermal conductivity package .
    • Junction to heat sink thermal resistance of 0.9 °C/W
  • Luminous technology for very high power density and uniform surface emission
  • Large, monolithic chip with surface emitting area of 9 mm2
  • Low-profile window for efficient coupling into small-etendue systems
  • High radiometric efficiency
  • Environmentally friendly: RoHS compliant, mercury-free
  • Variable drive currents: 0.2A through 22.5 A
  • Minimum Power Allowed - 12.1 W
  • Wavelength ranges from 400 to 410 nm

Technical Attributes

Find Similar Parts

Description Value
13.3 W
Screw Mount
28 x 42 x 5.7
LED Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: