PDP SEO Portlet

CBT-90-RX-L15-BN100

LED Uni-Color Red 1150lm 631nm LED Board MCPCB Tray

Manufacturer:Luminus Devices
Avnet Manufacturer Part #: CBT-90-RX-L15-BN100
Secondary Manufacturer Part#: CBT-90-RX-L15-BN100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely high optical output:
    • Over 1830 White Lumens
  • High thermal conductivity package - junction to heat sink thermal resistance of only 0.92°C/W
  • Large, monolithic chip with uniform emitting area of 9 mm2
  • Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
  • Lumen maintenance of greater than 70% after 60,000 hours
  • Environmentally friendly: RoHS and Halogen compliant

Technical Attributes

Find Similar Parts

Description Value
3 x 3 mm
1150 lm
1800 mA
3.8 V
Screw Mount
Top Mount
1
631 nm
28 x 42 x 5.7
LED Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$74.25
100+
$73.875
200+
$73.5
300+
$73.125
400+
$72.75