CBT-140-WDH-L16-RA220
LED Uni-Color White 2600lm 5665K LED Board MCPCB
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBT-140-WDH-L16-RA220
Secondary Manufacturer Part#: CBT-140-WDH-L16-RA220
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5665 K | ||
| 2600 lm | ||
| 28000 mA | ||
| 4.2 V | ||
| Screw Mount | ||
| Top Mount | ||
| MCPCB | ||
| 28 x 42 x 5.7 | ||
| MCPCB | ||
| LED Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |