PDP SEO Portlet

CBT-140-WCS-L16-UA123

LED Uni-Color White 3955lm 7770K LED Board 2-Pin

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBT-140-WCS-L16-UA123
Secondary Manufacturer Part#: CBT-140-WCS-L16-UA123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus LEDs benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.

  • Extremely high optical output from a14 mm2 circular source: Up to 5,000 white lumens
  • Round emitting aperture provides most efficient match to circular optical systems and narrow beam projectors
  • Unencapsulated package preserves small etendue facilitating narrow beam optical system design
  • Chip on board package assures straightforward system assembly with the best possible thermal performance for high power devices.
  • Integrated thermistor enables consistent temperature monitoring during operation for high system reliability
  • High thermal conductivity package - junction to heat sink thermal resistance less than 0.25°C/W
  • Variable drive current: 1 A to 28A
  • High CRI (92 typical) Daylight color temperatures for natural lighting
  • Environmentally friendly: RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
7770 K
3955 lm
21000 mA
4.2 V
Screw Mount
Top Mount
2
28 x 26.75 x 5.7
LED Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$100.37143
100+
$94.94595
200+
$92.44737
300+
$90.07692
400+
$87.825