CBT-140-WCS-L16-UA120
LED Uni-Color White 3955lm 7040K LED Board 2-Pin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7040 K | ||
| 3955 lm | ||
| 21000 mA | ||
| 4.2 V | ||
| Screw Mount | ||
| Top Mount | ||
| 2 | ||
| 28 x 26.75 x 5.7 | ||
| LED Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |