PDP SEO Portlet

CBT-120-UV-C14-R400-22

LED Uni-Color Ultra Violet 410nm LED Board MCPCB

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBT-120-UV-C14-R400-22
Secondary Manufacturer Part#: CBT-120-UV-C14-R400-22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High thermal conductivity package .
  • Junction to heat sink thermal resistance of < 1 °C/W
  • UV LED technology for very high power density and uniform emission
  • Large, monolithic chip with surface emitting area of 12 mm2, 16:9 aspect ratio
  • Low-profile window for efficient coupling into small-etendue systems
  • High radiometric efficiency
  • Environmentally friendly: RoHS compliant, mercury-free
  • Variable drive currents up to 30A
  • NIST traceable optical and electrical measurement testing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: