PDP SEO Portlet

CBT-120-G-C11-JM201

LED Uni-Color Green 540nm

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBT-120-G-C11-JM201
Secondary Manufacturer Part#: CBT-120-G-C11-JM201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus Big Chip LEDs benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.

  • Extremely high optical output:
    • Over 1225 Red Lumens
    • Over 2000 Green lumens
    • Over 470 Blue Lumens
  • High thermal conductivity package - junction to heat sink thermal resistance of only 0.7 ÂșC/W
  • Photonic lattice technology for very high surface brightness and uniform emission
  • Large, monolithic chip with surface emitting area of 12 mm2
  • High luminous efficacy
  • Lumen maintenance of greater than 70% after 60,000 hours
  • Environmentally friendly: RoHS compliant
  • Variable drive currents: less than 1 A through 30 A
  • Currently available in Red, Green and Blue; other colors to follow

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: