PDP SEO Portlet

CBM-40-UV-C32-DA385-21

LED Uni-Color Ultraviolet 4.3W 390nm LED Board 8-Pin MCPCB Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBM-40-UV-C32-DA385-21
Secondary Manufacturer Part#: CBM-40-UV-C32-DA385-21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mosaic Array UV LED chipset with surface emitting area of 4 mm2, 1:1 aspect ratio
  • All the benefits of chip on board processing without the need for complicated assembly process
  • Vertical chip UV LED technology for high power density and uniform emission
  • High thermal conductivity copper coreboard package
  • Low-profile window for efficient coupling into small-etendue systems
  • Can be operated at variable drive currents up to 6A
  • NIST traceable optical and electrical measurement testing
  • Environmentally friendly: RoHS and Halogen compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: