CBM-120-UV-X31-L400-22
COB LED 12 LEDs Screw Mount Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ultraviolet | ||
| Square | ||
| 13.3 W | ||
| 4 V | ||
| Screw Mount | ||
| Top Mount | ||
| 12 | ||
| -40 to 100 °C | ||
| 405 nm | ||
| 28 x 26.75 x 4.34 mm | ||
| Extended Industrial | ||
| Square COB LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |