PDP SEO Portlet

CBM-120-UV-C31-L385-21

LED Uni-Color Ultraviolet 368nm LED Board MCPCB Tray

Manufacturer:Luminus Devices
Avnet Manufacturer Part #: CBM-120-UV-C31-L385-21
Secondary Manufacturer Part#: CBM-120-UV-C31-L38
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus LEDs benefit from innovations in device technology, chip packaging and thermal management. This suite of technologies give engineers and system designers the freedom to develop solutions both high in power and efficiency.

  • Mosaic Array UV LED chipset with surface emitting area of 12 mm2 , 4:3 aspect ratio
  • All the benefits of chip on board processing without the need for complicated assembly process
  • Vertical chip UV LED technology for high power density and uniform emission
  • Wide Range of UVA Wavelengths
  • High thermal conductivity copper coreboard package
  • Low-profile window for efficient coupling into small-etendue systems
  • Can be operated at variable drive currents up to 18A
  • NIST traceable optical and electrical measurement testing
  • Environmentally friendly: RoHS and Halogen compliant

Technical Attributes

Find Similar Parts

Description Value
Ultraviolet
390 nm
4.5 x 3.3 mm
Rectangular
30000 mA
4 V
Screw Mount
Top Mount
1
-40 to 100 °C
368 nm
44.5 x 10 x 5.4 mm
Extended Industrial
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: