CBM-120-UV-C31-K405-21
LED Uni-Color Ultraviolet 11W 407nm LED Board MCPCB Tray
Manufacturer:Luminus Devices
Product Category:
Opto-electronics, LED, LED Modules
Avnet Manufacturer Part #: CBM-120-UV-C31-K405-21
- RoHS 10 Compliant
- Tariff Charges
- Mosaic Array UV LED chipset with surface emitting area of 12 mm2 , 4:3 aspect ratio
- All the benefits of chip on board processing without the need for complicated assembly process
- Vertical chip UV LED technology for high power density and uniform emission
- Wide Range of UVA Wavelengths
- High thermal conductivity copper coreboard package
- Low-profile window for efficient coupling into small-etendue systems
- Can be operated at variable drive currents up to 18A
- NIST traceable optical and electrical measurement testing
- Environmentally friendly: RoHS and Halogen compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| 1 LEDs | ||
| 407 nm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |