PDP SEO Portlet

CBM-120-UV-C31-J405-21

LED Uni-Color Ultraviolet 11W 407nm LED Board MCPCB Tray

Manufacturer:Luminus Devices
Product Category: Opto-electronics, LED, LED Modules
Avnet Manufacturer Part #: CBM-120-UV-C31-J405-21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mosaic Array UV LED chipset with surface emitting area of 12 mm2 , 4:3 aspect ratio
  • All the benefits of chip on board processing without the need for complicated assembly process
  • Vertical chip UV LED technology for high power density and uniform emission
  • Wide Range of UVA Wavelengths
  • High thermal conductivity copper coreboard package
  • Low-profile window for efficient coupling into small-etendue systems
  • Can be operated at variable drive currents up to 18A
  • NIST traceable optical and electrical measurement testing
  • Environmentally friendly: RoHS and Halogen compliant

Technical Attributes

Find Similar Parts

Description Value
30 A
1 LEDs
407 nm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 0
SubTotal:
$0.00