PDP SEO Portlet

CBM-120-UV-C31-I400-21

Manufacturer:Luminus Devices
Avnet Manufacturer Part #: CBM-120-UV-C31-I400-21
Secondary Manufacturer Part#: CBM-120-UV-C31-I400-21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultraviolet
410 nm
4.5 x 3.3 mm
Rectangular
10 W
30000 mA
4 V
Screw Mount
Top Mount
1
-40 to 100 °C
Tray
407 nm
Extended Industrial
LED Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: