CBM-120-UV-C31-GB365-21
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ultraviolet | ||
| 4.5 × 3.32 mm | ||
| Rectangular | ||
| 8 W | ||
| 12000 mA | ||
| 4 V | ||
| Screw Mount | ||
| Top Mount | ||
| 1 | ||
| -40 to 100 °C | ||
| Tray | ||
| 368 nm | ||
| Extended Industrial | ||
| LED Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |