CBM-120-UV-C31-FA365-22
LED, Mosaic Array PCB, Ultraviolet 365nm, C31 Pkg (28x26.75mm), Tray
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBM-120-UV-C31-FA365-22
Secondary Manufacturer Part#: CBM-120-UV-C31-FA365-22
- RoHS 10 Compliant
- Tariff Charges
Luminus LEDs benefit from innovations in device technology, chip packaging and thermal management. This suite of technologies give engineers and system designers the freedom to develop solutions both high in power and efficiency.
- Mosaic Array UV LED chipset with surface emitting area of 12 mm2 , 4:3 aspect ratio
- All the benefits of chip on board processing without the need for complicated assembly process
- Vertical chip UV LED technology for high power density and uniform emission
- Wide Range of UVA Wavelengths
- High thermal conductivity copper coreboard package
- Low-profile window for efficient coupling into small-etendue systems
- Can be operated at variable drive currents up to 18A
- NIST traceable optical and electrical measurement testing
- Environmentally friendly: RoHS and Halogen compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |