ASA010V120A5
Silicon Carbide Schottky Diode, Single, 1.2 kV, 30 A, 48 nC, TO-220, 2 Pins
Manufacturer:Luminus Devices
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: ASA010V120A5
Secondary Manufacturer Part#: ASA010V120A5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| TO-220 | ||
| Single | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 1.2 kV | ||
| 48 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |