PDP SEO Portlet

MOC3083S

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3083S
Secondary Manufacturer Part#: MOC3083S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.4 V
5000 Vrms
Surface Mount
1
-40 to 100 °C
AC
800 V
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD
Yes
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6240  Mult:65  
USD $:
6240+
$0.29857
12480+
$0.28243
24960+
$0.275
49920+
$0.26795
99840+
$0.26125