PDP SEO Portlet

MOC3083S-TA1

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3083S-TA1
Secondary Manufacturer Part#: MOC3083S-TA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.4 V
5000 Vrms
Surface Mount
1
-40 to 100 °C
AC
800 V
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD
Yes
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.244
2000+
$0.23922
4000+
$0.23582
8000+
$0.23253
16000+
$0.22875